Texas Instruments UCC27200AD

IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
$ 1.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27200AD.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments UCC27200AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 1.32
Stock
139,798
1,691,624
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
17 V
17 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27200AD.

Related Parts

Texas InstrumentsUCC27201DDA
120V 3A half-bridge gate driver with 8V UVLO and TTL inputs 8-SO PowerPAD -40 to 140
Texas InstrumentsLM5101AMX/NOPB
3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125
Texas InstrumentsUCC27200D
120V 3A half-bridge gate driver with 8V UVLO and CMOS inputs 8-SOIC -40 to 140
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8

Descriptions

Descriptions of Texas Instruments UCC27200AD provided by its distributors.

IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Driver 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC Tube
8ns 2 8V 50ns 17V 3V,8V Non-Inverting MOSFET,N 7ns 3A,3A SOIC-8 1.5mm
120V 3A half-bridge gate driver with 8V UVLO, negative voltage handling, and CMOS inputs 8-SOIC -40 to 140
Tube UCC27200 Half-Bridge ACTIVE (Last Updated: 1week ago) gate driver 8ns -40C~140C TJ 3A 3A 1.3W
3 A HALF BRIDGE BASED PRPHL DRVR PDSO8
UCC27200A 120-V BOOT, 3-A PEAK,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.