Texas Instruments LM5101AMX/NOPB

100V 3A/3A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
$ 1.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5101AMX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet28 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-1.42%

CAD Models

Download Texas Instruments LM5101AMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5101AMX/NOPB.

Related Parts

Texas InstrumentsLM25101AM/NOPB
100V, 3A, 2A or 1A half-bridge gate driver with 8V UVLO and TTL inputs 8-SOIC -40 to 125
Texas InstrumentsUCC27201DDA
120V 3A half-bridge gate driver with 7V UVLO and TTL inputs 8-SO PowerPAD -40 to 140
Texas InstrumentsUCC27200D
120V 3A half-bridge gate driver with 7V UVLO and CMOS inputs 8-SOIC -40 to 140
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8

Descriptions

Descriptions of Texas Instruments LM5101AMX/NOPB provided by its distributors.

100V 3A/3A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
IC DVR HALF-BRIDGE HV 8-SOIC / Driver 3A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC T/R
430ns 2 9V 26ns(Typ) 14V 2.3V,- Non-Inverting MOSFET,NChannel 260ns half-bridge 3A,3A SOIC-8 SMD mount,glue mount 1.75mm(height)
Mosfet Driver, High/Low Side, Soic-8; Driver Configuration:High Side And Low Side; Peak Output Current:3A; Supply Voltage Min:9V; Supply Voltage Max:14V; Driver Case Style:Soic; No. Of Pins:8Pins; Input Delay:22Ns; Output Delay:26Ns;rohs Compliant: Yes |TEXAS INSTRUMENTS LM5101AMX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5101AMX/NOPB .
  • LM5101AMXNOPB