Texas Instruments UCC27200ADR

120V 3A half-bridge gate driver with 8V UVLO, negative voltage handling, and CMOS inputs 8-SOIC -40 to 150
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27200ADR.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-14.77%

CAD Models

Download Texas Instruments UCC27200ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.76
Stock
1,691,624
139,798
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
3 A
3 A
Rise Time
8 ns
8 ns
Fall Time
7 ns
7 ns
Min Supply Voltage
8 V
8 V
Max Supply Voltage
17 V
17 V
Max Power Dissipation
2.86 W
1.3 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27200ADR.

Related Parts

Texas InstrumentsLM5101AMX/NOPB
3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125
Texas InstrumentsLM25101AM/NOPB
3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125
Texas InstrumentsUCC27200DR
120V 3A half-bridge gate driver with 8V UVLO and CMOS inputs 8-SOIC -40 to 150
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8

Descriptions

Descriptions of Texas Instruments UCC27200ADR provided by its distributors.

120V 3A half-bridge gate driver with 8V UVLO, negative voltage handling, and CMOS inputs 8-SOIC -40 to 150
Driver 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC T/R
8ns 2 8V 17V 3V,8V Non-Inverting MOSFET,N 7ns 3A,3A SOIC-8 , 1.5mm
Half Bridge MOSFET 3A 8V~17V 3A SOP-8 Gate Drive ICs ROHS
Gate Drivers 120V Boot,3A Peak,Hi Freq,Hi/Lo-Side Drv
IC GATE DRVR HALF-BRIDGE 8SOIC
Tape & Reel (TR) UCC27200 Half-Bridge ACTIVE (Last Updated: 6days ago) gate driver 8ns -40C~140C TJ 3A 3A 2.86W
120-V BOOT, 3A PEAK, HIGH FREQUE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.