Texas Instruments UCC27200D

120V 3A half-bridge gate driver with 7V UVLO and CMOS inputs 8-SOIC -40 to 140
$ 1.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27200D.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Newark

SHENGYU ELECTRONICS

Farnell

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC27200D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.83
$ 1.488
Stock
404,889
66,845,161
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
Independent
Number of Drivers
2
2
Max Output Current
3 A
3 A
Rise Time
8 ns
8 ns
Fall Time
7 ns
7 ns
Min Supply Voltage
8 V
8 V
Max Supply Voltage
17 V
17 V
Max Power Dissipation
1.3 W
1.3 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27200D.

Related Parts

Texas InstrumentsLM5101AMX/NOPB
100V 3A/3A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
Texas InstrumentsLM5101AM/NOPB
100V 3A/3A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
Texas InstrumentsLM25101AM/NOPB
100V, 3A, 2A or 1A half-bridge gate driver with 8V UVLO and TTL inputs 8-SOIC -40 to 125
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8

Descriptions

Descriptions of Texas Instruments UCC27200D provided by its distributors.

120V 3A half-bridge gate driver with 7V UVLO and CMOS inputs 8-SOIC -40 to 140
GULL WING ROHS3Compliant TRUE Active IC Gate Driver 4.9mm 1MHz 3V 8V 1.3W
MOSFET DRVR 3A 2-OUT Hi/Lo Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC Tube
120-V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver | IC DVR HIGH/LOW SIDE 3A 8-SOIC
Ic, Dvr High/Low Side 3A 8-Soic; Driver Configuration:High Side And Low Side; Peak Output Current:3A; Supply Voltage Min:8V; Supply Voltage Max:17V; Driver Case Style:Soic; No. Of Pins:8Pins; Input Delay:20Ns; Output Delay:20Ns; Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27200D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27200D .
  • UCC27200D.