onsemi NCP1031DR2G

NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8
$ 1.294
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1031DR2G.

IHS

Datasheet24 pages5 years ago

HQonline

onsemi

Augswan

Mouser

Inventory History

3 month trend:
-3.58%

CAD Models

Download onsemi NCP1031DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-06-25
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-10-22
LTD Date2023-04-22
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsUCC28089DR
Primary-side push-pull Oscillator with Dead-Time control 8-SOIC -40 to 105
Texas InstrumentsUCC3808D-1
Low power current mode push-pull PWM with 12.5/8.3V UVLO, 0°C to 70°C 8-SOIC 0 to 70
Texas InstrumentsUCC28089D
Primary-side push-pull Oscillator with Dead-Time control 8-SOIC -40 to 105

Descriptions

Descriptions of onsemi NCP1031DR2G provided by its distributors.

NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8
7.6V~16V Boost,Flyback,Forward Up~1MHz 6W 1A 8V 12V 200V Yes Over temperature 75% 200V SOIC-8 SMD mount,glue mount 1.75mm(height)
NCP1031 ACTIVE (Last Updated: 2days ago) Current Limiting Over Temperature Tape & Reel (TR) dc ac converter 12V 5mm 6W Up to 1MHz
PWM CONTROLLER, 1MHZ, SOIC-8; Input Voltage: -; Output Voltage: 12V; Output Current: 1A; Supply Voltage Min: 8V; Supply Voltage Max: 200V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd