Texas Instruments UCC27201DDA

120V 3A half-bridge gate driver with 7V UVLO and TTL inputs 8-SO PowerPAD -40 to 140
$ 1.798
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27201DDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet33 pages15 years ago
Datasheet32 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-10.08%

CAD Models

Download Texas Instruments UCC27201DDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.798
$ 1.962
$ 1.962
Stock
208,019
463,604
463,604
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
8 ns
8 ns
8 ns
Fall Time
7 ns
7 ns
7 ns
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
17 V
17 V
17 V
Max Power Dissipation
2.7 W
1.3 W
1.3 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM5101AMX/NOPB
100V 3A/3A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
Texas InstrumentsUCC27200D
120V 3A half-bridge gate driver with 7V UVLO and CMOS inputs 8-SOIC -40 to 140
Texas InstrumentsLM5101AM/NOPB
100V 3A/3A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8

Descriptions

Descriptions of Texas Instruments UCC27201DDA provided by its distributors.

120V 3A half-bridge gate driver with 7V UVLO and TTL inputs 8-SO PowerPAD -40 to 140
MOSFET Driver 3A 2-OUT Hi/Lo Side Full Brdg/Half Brdg Non-Inv 8-Pin HSOP EP Tube
MOSFET Drivers 120V Boot, 3-A Peak HF HS/LS Driver
Tube UCC27201 Half-Bridge ACTIVE (Last Updated: 2days ago) gate driver 8ns -40C~140C TJ 3A 3A 2.7W
Mosfet Driver, High/Low-Side, Hsop-8
DAC 8-CH R-2R 14-bit 44-Pin MQFP
Non-Inverting MOSFET, N-Ch, 2-Ch Half-Bridge, 3A, 8V, 17V, 800mV, 2.5V, 8ns, 20ns(Typ), 7ns, SOP, SMD, 1.55mm H
IC GATE DRVR HALF-BRIDGE 8SOPWR
3 A HALF BRIDGE BASED PRPHL DRVR PDSO8
UCC27201 120V BOOT, 3-A PEAK, HI
IC DVR HIGH/LOW SIDE 3A 8SOPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27201DDA .
  • UCC27201DDA.