Texas Instruments TSB12LV21BPGF

PCILynx - PCI to 1394 3.3-V link layer with 32-bit PCI interface, 4k FIFOs 176-LQFP
$ 22.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB12LV21BPGF.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSB12LV21BPGF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.523
$ 10.733
$ 10.733
Stock
190,442
83,222
83,222
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
176
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
Parallel
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTSB43CA42PGF
TSB43CA42 iceLynx-Micro 2 Port IEEE 1394a-2000 CES Abbrev. DM 176-LQFP -20 to 70
Texas InstrumentsTSB43CB43APGF
iceLynx micro with streaming audio 176-LQFP -20 to 70
Texas InstrumentsPCI2250PGF
32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 176-LQFP 0 to 70
MaxLinearXRT86VL30IV-F
RoHS Compliant Lead Free QUAD GULL WING Telecom IC (Function) 85C 16.384Mbps 14.1mm 3.465V
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128
MicrochipKSZ8841-32MVL
Single-Port Ethernet MAC Controller with Non-PCI Interface | IC MAC CTRLR 32BIT 128-LQFP

Descriptions

Descriptions of Texas Instruments TSB12LV21BPGF provided by its distributors.

PCILynx - PCI to 1394 3.3-V link layer with 32-bit PCI interface, 4k FIFOs 176-LQFP
Link Layer Controller Serial Interface 3.3V 176-Pin LQFP Tray
IC REG DC-DC/LINEAR DUAL 24WQFN
IC,Bus Controller,CMOS,QFP,176PIN
IC CONTROLLER ETHERNET 176LQFP
TSB12LV21 ACTIVE (Last Updated: 4days ago) Tray EAR99 interface controller 3.3V 1.6mm 50MBps 70C
TSB12LV21B PCILYNX - PCI TO 1394

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.