Texas Instruments PCI2250PGF

32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 176-LQFP 0 to 70
$ 14.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI2250PGF.

Upverter

Technical Drawing5 pages9 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCI2250PGF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.42
$ 9.045
Stock
226,552
114,924
Authorized Distributors
3
2
Case/Package
LQFP
LQFP
Number of Pins
176
-
Logic Function
-
-
Interface
PCI
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCI2050BIPDV
LQFP-208(28x28) Interface - Specialized ROHS
Texas InstrumentsDP83816AVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
Texas InstrumentsDP83815DVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128
MicrochipKSZ8841-32MVL
Single-Port Ethernet MAC Controller with Non-PCI Interface | IC MAC CTRLR 32BIT 128-LQFP
MicrochipKSZ8841-16MVL
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128

Descriptions

Descriptions of Texas Instruments PCI2250PGF provided by its distributors.

32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 176-LQFP 0 to 70
TEXAS INSTRUMENTS PCI2250PGF BRIDGE, PCI-TO-PCI, 33MHZ, 176LQFP
PCI & PCI Express 32Bit, 33MHz PCI-PCI Bridge
IC DRAM 32GBIT 1.866GHZ 200VFBGA
IC INTFACE SPECIALIZED 176LQFP
PCI2250 32-BIT, 33 MHZ PCI-TO-PC
BRIDGE, PCI-TO-PCI, 33MHZ, 176LQFP; PCI Bus Type:PCI to PCI Bridge; PCI Express Base Spec:PCI 1.0, PCI 1.1, PCI 2.2; Supply Voltage Range:3V to 3.6V, 4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:LQFP; No. of Pins:176; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:2250; Bridge Type:PCI to PCI; IC Generic Number:PCI2250; No. of Bits:32; Operating Temperature Max:+70°C; Operating Temperature Min:0°C; Package / Case:LQFP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.