Texas Instruments TSB43CA42PGF

TSB43CA42 iceLynx-Micro 2 Port IEEE 1394a-2000 CES Abbrev. DM 176-LQFP -20 to 70
$ 10.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB43CA42PGF.

Texas Instruments

Datasheet8 pages15 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTSB43CB43APGF
iceLynx micro with streaming audio 176-LQFP -20 to 70
Texas InstrumentsTSB43AA82AIPGEEP
Enhanced Product 1394 Integrated Phy And Link-Layer Controller 144-LQFP -40 to 85
Texas InstrumentsTSB12LV21BPGF
PCILynx - PCI to 1394 3.3-V link layer with 32-bit PCI interface, 4k FIFOs 176-LQFP
MaxLinearXRT86VL30IV-F
RoHS Compliant Lead Free QUAD GULL WING Telecom IC (Function) 85C 16.384Mbps 14.1mm 3.465V
MicrochipKSZ8841-32MVL
Single-Port Ethernet MAC Controller with Non-PCI Interface | IC MAC CTRLR 32BIT 128-LQFP
Analog DevicesAD9888KSZ-140
140 MSPS ANALOG FLAT PANEL INTERFACE Consumer Circuit, CMOS, PQFP128

Descriptions

Descriptions of Texas Instruments TSB43CA42PGF provided by its distributors.

TSB43CA42 iceLynx-Micro 2 Port IEEE 1394a-2000 CES Abbrev. DM 176-LQFP -20 to 70
ROHS3Compliant QUAD SERIAL IO/COMMUNICATION CONTROLLER SERIAL COMMERCIAL IEEE 1394 Link Layer Controller 24.576MHz 70C 400Mbps 24mm
Controller IC; Device Type:Link Layer Controller; Package/Case:176-LQFP; No. of Pins:176; Operating Temperature Range:-20°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Data Rate:400Mbps ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.