Microchip KSZ8841-16MVLI

KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128
$ 11.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8841-16MVLI.

Microchip

Datasheet72 pages7 years ago
Datasheet98 pages7 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-3.46%

CAD Models

Download Microchip KSZ8841-16MVLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-04
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Single-Port Ethernet MAC Controller with Non-PCI Interface | IC MAC CTRLR 32BIT 128-LQFP
Micrel KSZ8842-16MVLI, 2-Port Ethernet Switch, MII, 10 Mbit/s, 100 Mbit/s 3.3 V, 128-Pin LQFP
IC SWITCH ETH 2P 32BIT 128LQFP / Ethernet Switch 2-Port 100Mbps Automotive 128-Pin LQFP Tray
Texas InstrumentsDP83816AVNG-EX/NOPB
IC MACPHY 10/100 802.3 144LQFP / PHY 1-CH 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
Texas InstrumentsDP83816AVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
Texas InstrumentsDP83815DVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of Microchip KSZ8841-16MVLI provided by its distributors.

KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.1V to 3.5V 128-Pin LQFP Tray
Avnet Japan
3.1V-3.5V 10Mbps/100Mbps LQFP-128 SMD 13.9mm × 13.9mm × 1.6mm
10/100 Controller w/ Generic 16-bit Bus I/F
LAN Controller, 2 Channel(s), 12.5MBps, CMOS, PQFP128
Ethernet Controller, 3.3V, 100Mbps, LQFP-128, RoHS
Microchip SCT
Ethernet Switch 3 Port 10Mbps/100Mbps 64-Pin LQFP
LQFP-128(14x14) Interface - PCIs / PCIEs ROHS
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP128
IC TXRX PHY 10/100 1PORT 128LQFP
ETHERNET TRANSCEIVER, 100MBPS, LQFP-128; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3x; Supply Voltage Min: 3.1V; Supply Voltage Max: 3.5V; Controller IC Case Style: LQFP; No. of Pins: 128Pins; IC Int

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8841-16MVLI.