MaxLinear XRT86VL30IV-F

Single T1/E1/J1 framer Liu Combo T1 Register Description - LQFP-128
$ 5.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XRT86VL30IV-F.

IHS

Datasheet190 pages5 years ago
Datasheet175 pages16 years ago

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-01-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-03-29
LTD Date2022-09-29

Related Parts

Micrel KSZ8842-16MVLI, 2-Port Ethernet Switch, MII, 10 Mbit/s, 100 Mbit/s 3.3 V, 128-Pin LQFP
IC SWITCH ETH 2P 32BIT 128LQFP / Ethernet Switch 2-Port 100Mbps Automotive 128-Pin LQFP Tray
Analog DevicesAD9888KSZ-140
140 MSPS ANALOG FLAT PANEL INTERFACE Consumer Circuit, CMOS, PQFP128
Texas InstrumentsTSB12LV32PZ
General-purpose link layer controller (GP2Lynx) 100-LQFP 0 to 70
Analog DevicesAD9882AKSTZ-100
Dual Interface for Flat Panel Displays | IC INTERFACE/DVI 100MHZ 100LQFP
Texas InstrumentsTSB82AA2BPGE
1394b OHCI-Lynx Controller Serial Interface 3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of MaxLinear XRT86VL30IV-F provided by its distributors.

Single T1/E1/J1 framer Liu Combo T1 Register Description - LQFP-128
EXAR XRT86VL30IV-F INTERFACE, 1CH, T1/E1/J1, 128LQFP
IC FRAMER DS1/E1/J1/T1 1.8V/3.3V 128-PIN LQFP
RESISTOR RES 249 OHM 0.1% 0.333W . 1210-
Telecommunication Interface IC
T1/E1/J1 BITS CLOCK/FRAMER/LIU LQFP128
FRAMER AND LIU COMBO, 3.46V, LQFP128
IC FRAMR/LIU T1/E1/J1 QD 128LQFP
INTERFACE, 1CH, T1/E1/J1, 128LQFP; Interface Applications:Multiplexers, Switches, LAN Routers & Digital Modems; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:LQFP; No. of Pins:128; Operating Temperature Range:-40°C to +85°C; Interface Applications:Digital Cross-connect Systems, High-Density T1/E1/J1 Interfaces for Multiplexers; Interface Type:Parallel, Serial

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar