Texas Instruments TSB43CB43APGF

iceLynx micro with streaming audio 176-LQFP -20 to 70
$ 19.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB43CB43APGF.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages11 years ago
Technical Drawing2 pages20 years ago
Datasheet22 pages22 years ago

Arrow Electronics

Mouser

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSB43CB43APGF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTSB43CA42PGF
TSB43CA42 iceLynx-Micro 2 Port IEEE 1394a-2000 CES Abbrev. DM 176-LQFP -20 to 70
Texas InstrumentsTSB12LV21BPGF
PCILynx - PCI to 1394 3.3-V link layer with 32-bit PCI interface, 4k FIFOs 176-LQFP
Texas InstrumentsTSB43AA82AIPGEEP
Enhanced Product 1394 Integrated Phy And Link-Layer Controller 144-LQFP -40 to 85
Micrel KSZ8842-16MVLI, 2-Port Ethernet Switch, MII, 10 Mbit/s, 100 Mbit/s 3.3 V, 128-Pin LQFP
IC SWITCH ETH 2P 32BIT 128LQFP / Ethernet Switch 2-Port 100Mbps Automotive 128-Pin LQFP Tray
MaxLinearXRT86VL30IV-F
RoHS Compliant Lead Free QUAD GULL WING Telecom IC (Function) 85C 16.384Mbps 14.1mm 3.465V

Descriptions

Descriptions of Texas Instruments TSB43CB43APGF provided by its distributors.

iceLynx micro with streaming audio 176-LQFP -20 to 70
iceLynx-Micro IEEE 1394a-2000 Consumer Electronics Solution UART Interface 3.3V 176-Pin LQFP Tray
TSB43CB43 ACTIVE (Last Updated: 5days ago) Tray 8542.31.00.01 interface controller 3.3V 1.6mm 400Mbps 70C
IEEE1394 (Firewire) iceLynx Micro w/Streaming Audio
3-PORT PHY DVD AUDIO ARM7 PROCESSOR
TSB43CB43A ICELYNX MICRO WITH ST
Controller IC; Device Type:Link Layer Controller; Package/Case:176-LQFP; No. of Pins:176; Operating Temperature Range:-20°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Data Rate:400Mbps ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.