Texas Instruments TS5A9411DCKT

5V, 2: 1 (SPDT), 1-channel, analog switch 6-SC70 -40 to 85
$ 0.462
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A9411DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages19 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-5.08%

CAD Models

Download Texas Instruments TS5A9411DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.462
$ 0.149
Stock
753,747
2,338,989
Authorized Distributors
1
3
Case/Package
SC
SC
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
10 ns
10 ns
Turn-Off Delay Time
7.5 ns
7.5 ns
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
500 nA
500 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

NLAS Series SPDT 5.5 V 85 Ohm Surface Mount Low Voltage Analog Switch - SC-88
DG9411 Series SPDT 12 V 7 Ohm Low Voltage Monolithic CMOS Analog Switch SC-70-6
NLAST4599DFT2G, MULTIPLEXER SWITCH IC SINGLE SPDT, 2 - 5.5 V, 6-PIN SC-88
NLASB3157DFT2G, LOG CMOS 2:1 MULTIPLEXER | ON Semiconductor NLASB3157DFT2G
Texas InstrumentsTS5A3159ADCKR
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron, powered-off protection 6-SC70 -40 to 85
Texas InstrumentsTS5A3159DCKR
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron 6-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments TS5A9411DCKT provided by its distributors.

5V, 2:1 (SPDT), 1-channel, analog switch 6-SC70 -40 to 85
IC, SPST ANLG SW/MUX/DEMUX SC70-6; Nombre de voies: 1Canal(aux); Type de commutation analogique: SPDT; Résistance, Ron, max..: 10ohm; Gamme de tension d'alimentation: 2.25V à 5.5V; Boîtier commutateur analogique: SC-70; Nombr
Ic, Spst Anlg Sw/Mux/Demux Sc70-6; No. Of Channels:1Channels; Analogue Switch Type:Spdt; On State Resistance Max:10Ohm; Supply Voltage Range:2.25V To 5.5V; Analogue Switch Case:Sc-70; No. Of Pins:6Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A9411DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A9411DCKT .