onsemi NLAST4599DFT2G

NLAST4599DFT2G, Multiplexer Switch IC Single SPDT, 2 - 5.5 V, 6-PIN SC-88
$ 0.589
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAST4599DFT2G.

IHS

Datasheet14 pages5 years ago

element14 APAC

Augswan

TME

iiiC

Inventory History

3 month trend:
+33.31%

CAD Models

Download onsemi NLAST4599DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 0.143
Stock
4,007,631
557,523
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
6
6
Logic Function
-
-
Number of Inputs
1
-
Number of Outputs
2
-
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-12-15
LTD Date2024-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NLAS Series SPDT 5.5 V 85 Ohm Surface Mount Low Voltage Analog Switch - SC-88
Ic,analog Switch,single,spdt,cmos,tssop,6Pin,plastic Rohs Compliant: Yes |Onsemi NLVAS4599DFT2G
NLASB3157DFT2G, LOG CMOS 2:1 MULTIPLEXER | ON Semiconductor NLASB3157DFT2G
Texas Instruments1P1G3157QDCKRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SC70 -40 to 125
Texas InstrumentsTS5A3157DCKR
Other Interface ICs; TS5A3157DCKR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; SC
Texas InstrumentsTS5A4624DCKR
Analogue Switch, Single Channel, Spdt, 1, 1.1 Ohm, 1.65V To 5.5V, Sc-70, 6 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi NLAST4599DFT2G provided by its distributors.

NLAST4599DFT2G, MULTIPLEXER SWITCH IC SINGLE SPDT, 2 - 5.5 V, 6-PIN SC-88
SPDT, CMOS, 5.5V, 95RON, 23NS, 6SC88; No. of Channels: 1Channels; Analogue Switch Type: SPDT; On State Resistance Max: 5.5ohm; Supply Voltage Range: 2V to 5.5V; Ana; Available until stocks are exhausted Alternative available
Ic, Analog Switch, Dual, Spdt, Sc-88-6, Full Reel; Tipo De Interruptor Analógico:Spdt; Núm. De Canales:1; Resistencia De Encendido Máx.:5.5Ohm; Tensión De Alimentación, Rango:2V To 5.5V; Tipo De Interruptor Analógico:Sot-363 |Onsemi NLAST4599DFT2G
The NLAST4599 is an advanced high speed CMOS single pole - double pole analog switch fabricated with silicon gate CMOS technology. It achieves high speed propagation delays and low ON resistances while maintaining low power dissipation. This switch controls analog and digital voltages that may vary across the full power-supply range (from VCC to GND). The device has been designed so the ON resistance (RON) is much lower and more linear over input voltage than RON of typical CMOS analog switches. The channel select input is compatible with TTL levels. The channel select input structure provides protection when voltages between 0 V and 5.5 V are applied regardless of the supply voltage. This input structure helps prevent device destruction caused by supply voltage - input/output voltage mismatch battery backup hot insertion etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLAST4599DFT2G.