Texas Instruments TS5A9411DCKR

Analogue Switch, Single, SPDT, SC-70-6; ; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A9411DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing4 pages2 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages19 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-88.62%

CAD Models

Download Texas Instruments TS5A9411DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.462
Stock
2,301,909
729,747
Authorized Distributors
3
1
Case/Package
SC
SC
Number of Pins
6
6
Logic Function
-
-
Number of Inputs
1
1
Number of Outputs
2
2
Number of Circuits
-
-
Low Level Output Current
50 mA
50 mA
High Level Output Current
50 mA
50 mA
Supply Type
Single
Single
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

NLAS Series SPDT 5.5 V 85 Ohm Surface Mount Low Voltage Analog Switch - SC-88
DG9411 Series SPDT 12 V 7 Ohm Low Voltage Monolithic CMOS Analog Switch SC-70-6
NLAST4599DFT2G, MULTIPLEXER SWITCH IC SINGLE SPDT, 2 - 5.5 V, 6-PIN SC-88
NLASB3157DFT2G, LOG CMOS 2:1 MULTIPLEXER | ON Semiconductor NLASB3157DFT2G
Texas Instruments1P1G3157QDCKRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SC70 -40 to 125
Texas InstrumentsTS5A3157DCKR
Other Interface ICs; TS5A3157DCKR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; SC

Descriptions

Descriptions of Texas Instruments TS5A9411DCKR provided by its distributors.

ANALOGUE SWITCH, SINGLE, SPDT, SC-70-6;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Analog Switch/Analog Multiplexer Single 1:2 6-Pin SC-70 T/R
5V, 2:1 (SPDT), 1-channel, analog switch 6-SC70 -40 to 85
Logic - Signal Switches 10Ohm SPST Ana Sw Sgl-Ch Multipl/Demul
9Ω 1 SPDT(SPDT) SC-70-6 Analog Switches / Multiplexers ROHS
SPDT, 1 Func, 1 Channel, PDSO6
IC SWITCH SPDT X 1 9OHM SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A9411DCKR .