onsemi NLAS4599DFT2G

NLAS Series SPDT 5.5 V 85 Ohm Surface Mount Low Voltage Analog Switch - SC-88
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS4599DFT2G.

Upverter

Datasheet11 pages17 years ago

IHS

onsemi

Augswan

iiiC

CAD Models

Download onsemi NLAS4599DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.066
Stock
1,781,318
14,222,800
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
6
6
Logic Function
-
-
Number of Inputs
1
-
Number of Outputs
2
-
Number of Circuits
1
1
Low Level Output Current
50 mA
-
High Level Output Current
50 mA
-
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2023-12-15
LTD Date2024-12-13
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

NLAST4599DFT2G, MULTIPLEXER SWITCH IC SINGLE SPDT, 2 - 5.5 V, 6-PIN SC-88
Ic,analog Switch,single,spdt,cmos,tssop,6Pin,plastic Rohs Compliant: Yes |Onsemi NLVAS4599DFT2G
NLASB3157DFT2G, LOG CMOS 2:1 MULTIPLEXER | ON Semiconductor NLASB3157DFT2G
Texas Instruments1P1G3157QDCKRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SC70 -40 to 125
Texas InstrumentsTS5A3157DCKR
Other Interface ICs; TS5A3157DCKR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; SC

Descriptions

Descriptions of onsemi NLAS4599DFT2G provided by its distributors.

NLAS Series SPDT 5.5 V 85 Ohm Surface Mount Low Voltage Analog Switch - SC-88
No. Of Channels:1Channels; Analog Switch Type:Spdt; On State Resistance Max:5.5Ohm; Supply Voltage Range:2V To 5.5V; Analog Switch Case:Sot-363; No. Of Pins:6Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi NLAS4599DFT2G.
The NLAS4599 is an advanced high speed CMOS single pole - double throw analog switch fabricated with silicon gate CMOS technology. It achieves high speed propagation delays and low ON resistances while maintaining low power dissipation. This switch controls analog and digital voltages that may vary across the full power-supply range (from VCC to GND). The device has been designed so the ON resistance (RON) is much lower and more linear over input voltage than RON of typical CMOS analog switches. The channel select input is compatible with standard CMOS outputs; with a pull-up resistor it is compatible with LSTTL outputs. The channel select input structure provides protection when voltages between 0 V and 5.5 V are applied regardless of the supply voltage. This input structure helps prevent device destruction caused by supply voltage - input/output voltage mismatch battery backup hot insertion etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLAS4599DFT2G.