onsemi NLASB3157DFT2G

NLASB3157DFT2G, Log Cmos 2: 1 Multiplexer | on Semiconductor NLASB3157DFT2G
$ 0.337
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLASB3157DFT2G.

Newark

Datasheet10 pages13 years ago

IHS

HQonline

onsemi

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NLASB3157DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.146
$ 0.146
Stock
3,938,241
1,132,204
1,132,204
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
-
-
-
Number of Inputs
1
1
1
Number of Outputs
2
-
-
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
128 mA
128 mA
128 mA
Supply Type
Single
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-07-10
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2023-12-15
LTD Date2024-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

NC7SZ19 Series 5.5 V SMT TinyLogic 1-of-2 Decoder/Demultiplexer - SC-70-6
NL Series 5.5 V Surface Mount 1-to-2 Decoder/Demultiplexer - SC-88
Texas Instruments1P1G3157QDCKRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SC70 -40 to 125
Texas InstrumentsTS5A3157DCKR
Other Interface ICs; TS5A3157DCKR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; SC
NLAS4157 Series SPDT 5.5 V 4 Ohm Surface Mount Analog Switch - SOT-363

Descriptions

Descriptions of onsemi NLASB3157DFT2G provided by its distributors.

NLASB3157DFT2G, LOG CMOS 2:1 MULTIPLEXER | ON Semiconductor NLASB3157DFT2G
ON SEMICONDUCTOR - NLASB3157DFT2G - Analog Switch, Single Channel, 1 Channels, SPDT, 4.5 ohm, 1.65V to 5.5V, SC-88, 6 Pins
Analog Switch, Single, Spdt, Sc-88-6, Full Reel; No. Of Channels:1Channels; Analog Switch Type:Spdt; On State Resistance Max:4.5Ohm; Supply Voltage Range:1.65V To 5.5V; Analog Switch Case:Sc-88; No. Of Pins:6Pins; Product Range:- Rohs Compliant: Yes |Onsemi NLASB3157DFT2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLASB3157DFT-2G
  • NLASB3157DFT2G.