Texas Instruments TS5A3159DCKR

5V, 2: 1 (SPDT), 1-channel, analog switch, 1Ω Ron 6-SC70 -40 to 85
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A3159DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet29 pages11 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

LCSC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+312%

CAD Models

Download Texas Instruments TS5A3159DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.514
$ 0.514
Stock
3,252,949
549,036
549,036
Authorized Distributors
2
1
1
Case/Package
SC
SC
SC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
35 ns
20 ns
20 ns
Turn-Off Delay Time
20 ns
15 ns
15 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
100 nA
100 nA
100 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTS5A3159ADCKR
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron, powered-off protection 6-SC70 -40 to 85
Texas InstrumentsTS5A4624DCKT
Analog Switch/Analog Multiplexer Single 1:2 6-Pin SC-70 T/R
Low Voltage, 1Ω, SPDT Analog Switch with Power-Off Isolation
NLASB3157DFT2G, LOG CMOS 2:1 MULTIPLEXER | ON Semiconductor NLASB3157DFT2G
NLAS4157 Series SPDT 5.5 V 4 Ohm Surface Mount Analog Switch - SOT-363
Texas Instruments1P1G3157QDCKRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments TS5A3159DCKR provided by its distributors.

5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron 6-SC70 -40 to 85
Analog Switch, 1-Ohm, Spdt, Sc70-6; No. Of Channels:1Channels; Analogue Switch Type:Spdt; On State Resistance Max:0.75Ohm; Supply Voltage Range:1.65V To 5.5V; Analogue Switch Case:Sc-70; No. Of Pins:6Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A3159DCKR
ANALOG SWITCH, 1-OHM, SPDT, SC70-6; Nombre de voies: 1Canal(aux); Type de commutation analogique: SPDT; Résistance, Ron, max..: 0.75ohm; Gamme de tension d'alimentation: 1.65V à 5.5V; Boîtier commutateur analogique: SC-70; No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A3159DCKR .
  • TS5A3159DCKR.