Texas Instruments TS3L301DGGRG4

3.3-V, 2: 1 (SPDT), 8-channel gigachannel LAN switch 48-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3L301DGGRG4.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages16 years ago
Datasheet17 pages18 years ago

CAD Models

Download Texas Instruments TS3L301DGGRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.21
Stock
121,324
1,143,571
1,143,571
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
-
-
-
Number of Inputs
16
16
16
Number of Outputs
8
8
8
Number of Circuits
-
4
4
Low Level Output Current
-
128 mA
128 mA
High Level Output Current
-
128 mA
128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3L301DGGRG4.

Related Parts

Texas InstrumentsTS3DV416DGGR
1.65-Gbps 4-channel differential 8-to-16 and 16-to-8 mux for DVI 1.0/HDMI 1.2a applications 48-TSSOP -40 to 85
Texas InstrumentsDS90C365AMTX
LVDS Transmitter 612.5Mbps 0.45V 48-Pin TSSOP T/R
Texas InstrumentsSN75LVDS84ADGGR
e4 75LVDS84 Tape & Reel (TR) LVDS interface receiver 454mV 31mA 200.601226mg 1.637W
NXP SemiconductorsPCA9698DGG,512
PCA9698 Series 5.5 V 500 mA 40-bit Fm+ I2C-bus Advanced I/O Port - TSSOP-56
NXP SemiconductorsPCA9506DGG,512
I/O Expander, 40Bit, 400 Khz, I2c, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TS3L301DGGRG4 provided by its distributors.

3.3-V, 2:1 (SPDT), 8-channel gigachannel LAN switch 48-TSSOP -40 to 85
Analog Multiplexer Octal 2:1 48-Pin TSSOP T/R
Surface Mount SEPARATE OUTPUT Lead Free ROHS3Compliant Networking Switch IC 39dB 1.2mm 900MHz 0.2Ohm
8-CHANNEL DIFFERENTIAL MULTIPLEXER PDSO48
IC ETHERNET SWITCH 16X8 48TSSOP
LAN Switch ICs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.