Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS3L301DGGR

250μA@ 3.6V Single 3V 11.5ns 3.6V 900MHz Single TSSOP-48 SMD mount,glue mount 1.2mm(height)
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3L301DGGR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
+9.97%

CAD Models

Download Texas Instruments TS3L301DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 2.739
Stock
24,125,906
2,721,243
Authorized Distributors
5
3
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
-
-
Number of Inputs
16
16
Number of Outputs
8
8
Number of Circuits
4
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
128 mA
128 mA
Supply Type
Single
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3L301DGGR.

Related Parts

Texas InstrumentsTS3DV416DGGR
1.65-Gbps 4-channel differential 8-to-16 and 16-to-8 mux for DVI 1.0/HDMI 1.2a applications 48-TSSOP -40 to 85
Texas InstrumentsDS90C365AMTX
LVDS 1 4 3V 18MHz 3.6V 85MHz LVCMOS,LVTTL 1.785Gbps TSSOP-48 SMD mount 1.05mm(height)
Texas InstrumentsDS90C363BMTX/NOPB
+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70
NXP SemiconductorsPCA9698DGG,512
PCA9698 Series 5.5 V 500 mA 40-bit Fm+ I2C-bus Advanced I/O Port - TSSOP-56
NXP SemiconductorsPCA9505DGG,112
PCA Series 400 kHz 3.3 V 40-Bit I2C-Bus I/O Port with RESET OE & INT - TSSOP-56
NXP SemiconductorsPCA9506DGG,512
I/O Expander, 40Bit, 400 Khz, I2c, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TS3L301DGGR provided by its distributors.

250μA@ 3.6V Single 3V 11.5ns 3.6V 900MHz Single TSSOP-48 SMD mount,glue mount 1.2mm(height)
3.3-V, 2:1 (SPDT), 8-channel gigachannel LAN switch 48-TSSOP -40 to 85
MULTIPLEXER/DEMULTIPLEXER, 2: 1, TSSOP-48; Configuration multiplexeur: 2: 1; Nombre de circuits: 4Circuit(s); Résistance, Ron, max..: 8ohm; Gamme de tension d'alimentation: 3V à 3.6V; Boîtier multiplexeur analogique: TSSOP; Nom
Multiplexer/Demultiplexer, 2:1, Tssop-48; Multiplexer Configuration:2:1; No. Of Circuits:4Circuits; On State Resistance Max:8Ohm; Supply Voltage Range:3V To 3.6V; Analogue Multiplexer Case:Tssop; No. Of Pins:48Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3L301DGGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.