NXP Semiconductors PCA9506DGG,512

I/O Expander, 40Bit, 400 Khz, I2c, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9506DGG,512.

IHS

Datasheet34 pages15 years ago

Jameco

Future Electronics

CAD Models

Download NXP Semiconductors PCA9506DGG,512 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.251
$ 4.251
Stock
41,917
419,746
419,746
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Interface
I2C
I2C
I2C
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-05-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-08-31
LTD Date2018-11-30

Related Parts

NXP SemiconductorsPCA9698DGG,512
PCA9698 Series 5.5 V 500 mA 40-bit Fm+ I2C-bus Advanced I/O Port - TSSOP-56
NXP SemiconductorsPCA9505DGG,112
PCA Series 400 kHz 3.3 V 40-Bit I2C-Bus I/O Port with RESET OE & INT - TSSOP-56
Texas InstrumentsSN74ALVCF162835GR
3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-TSSOP -40 to 85
NXP SemiconductorsPCA9505DGG,118
PCA9505 Series 5.5 V 400 kHz 40-bit I2C-bus I/O port with RESET, OE and INT
Texas InstrumentsSN74ALVCH162836GR
20-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVC162836DGGR
20-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9506DGG,512 provided by its distributors.

I/O Expander, 40Bit, 400 Khz, I2c, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes
PCA9505/06 Series 40-Bit I2C-Bus I/O Port w/ RESET OE and INT - TSSOP - 56
I2C Interface 100kHz/400kHz 5.5V 56-Pin TSSOP Tube
PCA9506 Tube Obsolete I2C io expander 2.5/5V 14mm 400kHz 10mA 25mA
40 400kHz I铏廋 TSSOP-56-6.1mm I/O Expanders ROHS
I2C GPIO Expander 5.5 Volt 56-Pin TSSOP
I/O EXPANDER, 40BIT, 400KHZ, TSSOP-56
Parallel I/O Port, 40-Bit, 16 I/O, CMOS, PDSO56
IC I/O EXPANDER I2C 40B 56TSSOP
8 I/O PIA-GENERAL PURPOSE PDSO56
I/O EXPANDER, 40BIT, 400KHZ, TSSOP-56; Chip Configuration: 40bit; Bus Frequency: 400kHz; IC Interface Type: I2C; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 56Pins; No. of I/O's

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9506DGG 512
  • PCA9506DGG-512
  • PCA9506DGG512