Texas Instruments SN75LVDS84ADGGR

e4 75LVDS84 Tape & Reel (TR) LVDS interface receiver 454mV 31mA 200.601226mg 1.637W
$ 3.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVDS84ADGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages18 years ago

Arrow Electronics

Newark

LCSC

iiiC

Inventory History

3 month trend:
-24.77%

CAD Models

Download Texas Instruments SN75LVDS84ADGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.017
$ 2.645
$ 2.645
Stock
627,826
332,656
332,656
Authorized Distributors
5
3
3
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
-10 °C
-10 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
55 mA
55 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS90CF364MTD/NOPB
+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -40 to 85
Texas InstrumentsDS90CF364MTDX/NOPB
+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -40 to 85
Texas InstrumentsDS90CR216AMTDX
LVDS Receiver 48-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN75LVDS84ADGGR provided by its distributors.

e4 75LVDS84 Tape & Reel (TR) LVDS interface receiver 454mV 31mA 200.601226mg 1.637W
89mA LVDS 0 4 3V 31MHz 3.6V 75MHz TTL 196Mbps TSSOP-48 , 1.2mm
LVDS Interface ICs; SN75LVDS84ADGGR; TEXAS INSTRUMENTS; 48; 3.3 V; 21; 3
FlatLink™ Transmitter 48-TSSOP 0 to 70
LVDS Serializer 196Mbps 0.454V 48-Pin TSSOP T/R
FLATLINK TRANSMITTER 3.3V 89mW TSSOP48,Pb-Free
NXP MCZ33905CD5EKIC, SBC, HS CAN, 5.0V, 32SOIC
IC TSSOP-48 3V3; 35MA; 0C TO +70C; 197MB
Line Driver, 4 Func, 4 Driver, CMOS, PDSO48
IC FLATLINK(TM) XMITTER 48-TSSOP
FLATLINK TRANSMITTER, TSSOP-48; IC Interface Type: -; Interface Applications: LCD Panel Display; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: TSSOP; No. of Pins: 48Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75LVDS84ADGGR .