NXP Semiconductors PCA9698DGG,512

PCA9698 Series 5.5 V 500 mA 40-bit Fm+ I2C-bus Advanced I/O Port - TSSOP-56
$ 2.944
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9698DGG,512.

Newark

Datasheet48 pages15 years ago

Upverter

Inventory History

3 month trend:
-0.18%

CAD Models

Download NXP Semiconductors PCA9698DGG,512 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-04-18
LTD Date2025-10-18

Related Parts

NXP SemiconductorsPCA9506DGG,512
I/O Expander, 40Bit, 400 Khz, I2c, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes
NXP SemiconductorsPCA9505DGG,112
PCA Series 400 kHz 3.3 V 40-Bit I2C-Bus I/O Port with RESET OE & INT - TSSOP-56
Texas InstrumentsSN74ALVCF162835GR
3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-TSSOP -40 to 85
NXP SemiconductorsPCA9505DGG,118
PCA9505 Series 5.5 V 400 kHz 40-bit I2C-bus I/O port with RESET, OE and INT
Texas InstrumentsSN74ALVCH162836GR
20-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH162268GR
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9698DGG,512 provided by its distributors.

PCA9698 Series 5.5 V 500 mA 40-bit Fm+ I2C-bus Advanced I/O Port - TSSOP-56
I2C Interface 1000kHz 5.5V 56-Pin TSSOP Tube
IC PCA9698 I2C GPIO Expander 5.5 Volt 56-pin TSSOP
PCA9698 Tube Active I2C io expander 2.5/5V 14mm 1MHz 10mA 25mA
40 1MHz I铏廋 TSSOP-56-6.1mm I/O Expanders ROHS
I2C Bus Advanced I/O Port 56-Pin TSSOP Tube
40-bit Fm+ I2C-bus advanced I/O port with RESET, OE and INT
NXP Semiconductors SCT
IC I²C, SMBus 40 I/O 1MHz 2.3V - 5.5V 56-SOP Tube
Parallel I/O Port, 40-Bit, 16 I/O, CMOS, PDSO56
PCA9698DGG,512 I/O 扩展器, 56针 TSSOP封装
IC I/O EXPANDER I2C 40B 56TSSOP
8 I/O PIA-GENERAL PURPOSE PDSO56
IC, IO EXPANDER, 40BIT, I2C, 56TSSOP; Chip Configuration: 40bit; Bus Frequency: 1MHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.; Available until stocks are exhausted Alternative available
No. of Bits:40bit; Interfaces:I2C; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; IC Case / Package:TSSOP; No. of Pins:56Pins; No. of I/O s:40I/O s; Product Range:-; Qualification:-; MSL:MSL 1 - Unlimited RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9698DGG 512
  • PCA9698DGG 512.
  • PCA9698DGG-512
  • PCA9698DGG512