Texas Instruments TS3DV416DGGR

1.65-Gbps 4-channel differential 8-to-16 and 16-to-8 mux for DVI 1.0/HDMI 1.2a applications 48-TSSOP -40 to 85
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3DV416DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages19 years ago

HQonline

Verical

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TS3DV416DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTS3L301DGGR
3.3-V, 2:1 (SPDT), 8-channel gigachannel LAN switch 48-TSSOP -40 to 85
Texas InstrumentsDS90CF363BMTX/NOPB
21 3 3V 3.6V CMOS TTL 1.3Gbps TSSOP-48 SMD Adhesive Mount 12.5mm × 6.1mm × 900μm
Texas InstrumentsTS3L301DGGRG4
3.3-V, 2:1 (SPDT), 8-channel gigachannel LAN switch 48-TSSOP -40 to 85
NXP SemiconductorsPCA85162T/Q900/1,1
PCA85162 Series 5.5 V Universal LCD Driver Low Multiplex Rates - TSSOP-48
NXP SemiconductorsPCA9698DGG,512
PCA9698 Series 5.5 V 500 mA 40-bit Fm+ I2C-bus Advanced I/O Port - TSSOP-56

Descriptions

Descriptions of Texas Instruments TS3DV416DGGR provided by its distributors.

1.65-Gbps 4-channel differential 8-to-16 and 16-to-8 mux for DVI 1.0/HDMI 1.2a applications 48-TSSOP -40 to 85
IC MUX/DEMUX 16X8 48TSSOP Video Switch IC 1 Channel 48-TSSOP
TSSOP-48-6.1mm Analog Switches / Multiplexers ROHS
Switches and Multiplexers 4-Chan Differential 8:16 Mux Switch
Analog Switch Quad SPDT 48-Pin TSSOP T/R
TS3DV416 MULTI-CHANNEL DIFFERENT
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:8ohm; Supply Voltage Min:0.5V; Supply Voltage Max:4.6V; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.