Texas Instruments TRF7963ARHBR

TRF7963A Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO14443A/B 32-VQFN -20 to 85
$ 2.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF7963ARHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet66 pages11 years ago
Datasheet64 pages12 years ago
Datasheet63 pages13 years ago
Datasheet63 pages13 years ago
Datasheet63 pages13 years ago
Datasheet62 pages14 years ago
Technical Drawing2 pages14 years ago

Augswan

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TRF7963ARHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.823
$ 3.105
Stock
369,689
290,894
Authorized Distributors
1
3
Frequency
13.56 MHz
13.56 MHz
Max Frequency
-
13.56 MHz
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-20 °C
-20 °C
Case/Package
VQFN
VQFN
Packaging
Tape & Reel (TR)
Digi-Reel®
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

NFC/RFID Read/Write 13.553MHz to 13.567MHz 36-Pin QFN EP T/R
Texas InstrumentsTRF7960ARHBT
TRF7960A Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110
Texas InstrumentsTRF7961RHBR
TRF7961 Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -40 to 110
Texas InstrumentsTRF7970ARHBR
Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110

Descriptions

Descriptions of Texas Instruments TRF7963ARHBR provided by its distributors.

TRF7963A Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO14443A/B 32-VQFN -20 to 85
NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R
RFID Transponders Fully Integ 13.56MHz RFID R/W IC
IC RFID FRONT END 13.56MHZ 32QFN
IC RFID READER 13.56MHZ 32VQFN
2.7V Read/Write 5.5V QFN 950¦Ìm
GYROSCOPE MEMS DUAL AXIS 16-LGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.