Texas Instruments TRF7960ARHBT

TRF7960A Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF7960ARHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages13 years ago
Datasheet70 pages13 years ago
Datasheet70 pages13 years ago
Datasheet68 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

Upverter

Augswan

LCSC

Inventory History

3 month trend:
-14.61%

CAD Models

Download Texas Instruments TRF7960ARHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.05
$ 5.07
$ 5.07
Stock
264,837
417,341
417,341
Authorized Distributors
4
2
2
Frequency
13.56 MHz
13.56 MHz
13.56 MHz
Max Frequency
13.56 MHz
13.56 MHz
13.56 MHz
Max Power Dissipation
-
2.7 W
2.7 W
Max Operating Temperature
110 °C
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
VQFN
VQFN
VQFN
Packaging
Digi-Reel®
Tape & Reel
Tape & Reel
Max Supply Current
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTRF7960RHBT
TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110
Texas InstrumentsTRF7970ARHBR
Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110
Texas InstrumentsTRF7964ARHBR
TRF7964A Multi Protocol Fully Integrated 13.56-MHz NFC / RFID Reader/Writer IC 32-VQFN -40 to 110
Analog DevicesMAX7032ATJ+
Low-Cost, Crystal-Based, Programmable, ASK/FSK Transceiver with Fractional-N PLL
MicrochipMRF89XAT-I/MQ
RF Transceiver FSK/OOK 3.3V 32-Pin QFN EP T/R - Tape and Reel
850MHz to 950MHz 2.0V to 2.5V FSK Transceiver with +10dBm Power Amplifier

Descriptions

Descriptions of Texas Instruments TRF7960ARHBT provided by its distributors.

TRF7960A Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110
RFID READER/WRITER, 13.56MHZ, QFN-32, FULL REEL
NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R
RFID Transponder Tools Mult-Proto Fully Int RFID Writer/Reader
13.56MHz RFID Reader/Writer VQFN32
IC RFID READER 13.56MHZ 32VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.