Microchip AT90PWM316-16MU

16KB 2.7V~5.5V AVR 16MHz 27 QFN-32-EP(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 2.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90PWM316-16MU.

element14 APAC

Datasheet28 pages13 years ago
Datasheet341 pages13 years ago

Microchip

_legacy Avnet

Inventory History

3 month trend:
-4.28%

CAD Models

Download Microchip AT90PWM316-16MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit AT90 AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP
MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V Automotive 32-Pin QFN EP
Microchip AT90Series microcontroller, AVRkernel, 32needle, QFNencapsulation

Descriptions

Descriptions of Microchip AT90PWM316-16MU provided by its distributors.

16KB 2.7V~5.5V AVR 16MHz 27 QFN-32-EP(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit AT90 AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray
AT90 Series 16 kB Flash 1 kB RAM 16 MHz SMT 8-Bit Microcontroller - QFN-32
MCU, 8BIT, AVR, 16MHZ, VQFN-32; Product Range: 8051 Family AT90PWM Series Microcontrollers; Architecture: AVR; MCU Core Size: 8bit; Program Memory Size: 16KB; RAM Memory Size: 1KB; CPU Speed: 16MHz; No. of I/O's: 27I/O's; MCU C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90PWM31616MU