Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TRF7970ARHBT

Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110
$ 3.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF7970ARHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet86 pages13 years ago
Datasheet85 pages13 years ago
Datasheet85 pages13 years ago
Datasheet85 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Upverter

Augswan

Inventory History

3 month trend:
-3.06%

CAD Models

Download Texas Instruments TRF7970ARHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.008
$ 3.47
Stock
288,561
483,483
Authorized Distributors
4
2
Frequency
13.56 MHz
13.56 MHz
Max Frequency
27.12 MHz
10 MHz
Max Power Dissipation
-
-
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
VQFN
VQFN
Packaging
Cut Tape
-
Max Supply Current
150 mA
150 mA
Operating Supply Current
-
-
Operating Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MicrochipMCP25625-E/ML
Microchip CANControllers, Maximum operating temperature+125 °C, QFNencapsulation, 28Pin
In a Pack of 5, Microchip MCP25625T-E/ML, CAN Controller 1Mbit/s CAN 2.0B, 28-Pin QFN
Analog DevicesMAX7318ATG+
2-Wire-Interfaced, 16-Bit, I/O Port Expander with Interrupt and Hot-Insertion Protection
MicrochipSEC1200-CN-02
IC INTERFACE SPECIALIZED 24QFN / Smart Card Interface 24-QFN (5x5)
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
NXP SemiconductorsMC33978AES
22 Channel Multiple Switch Detection Interface Automotive AEC-Q100 32-Pin QFN EP Tray

Descriptions

Descriptions of Texas Instruments TRF7970ARHBT provided by its distributors.

Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110
RFID IC, 13.56 MHz, Reader, Active RX 10 mA, 2.7 V to 5.5 V supply, QFN-32
Texas Instruments RF transceiver, Highest13.56MHzfrequency band1frequency, 32Pin, ASK/OOKmodulation technology, surface mount
IC RFID RDR/TRANS 13.56MZ 32VQFN / RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad
Ic, Rfid/Nfc Transceive, 32Qfn; Frequency Min:-; Frequency Max:13.56Mhz; Rfid Ic Type:Reader; Programmable Memory:-; Output Power:200Mw; Rf Ic Case Style:Qfn; No. Of Pins:32Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TRF7970ARHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRF7970ARHBT .