Texas Instruments TRF7960RHBR

TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110
$ 5.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF7960RHBR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet51 pages14 years ago
Datasheet51 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet48 pages16 years ago

Upverter

Farnell

Newark

Augswan

Inventory History

3 month trend:
-48.32%

CAD Models

Download Texas Instruments TRF7960RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.07
$ 4.05
$ 4.05
Stock
417,341
264,772
264,772
Authorized Distributors
2
4
4
Frequency
13.56 MHz
13.56 MHz
13.56 MHz
Max Frequency
13.56 MHz
13.56 MHz
13.56 MHz
Max Power Dissipation
2.7 W
-
-
Max Operating Temperature
110 °C
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
VQFN
VQFN
VQFN
Packaging
Tape & Reel
Digi-Reel®
Digi-Reel®
Max Supply Current
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTRF7970ARHBT
Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110
Texas InstrumentsTRF7961RHBT
TRF7961 Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -40 to 110
Texas InstrumentsTRF7960ARHBT
TRF7960A Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110
MicrochipATMEGA32U2-MU
8-bit AVR MCU, 32 KB, 1024 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-32, RoHS
MCU 8-bit 90P AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP Tray - Trays
16KB 2.7V~5.5V AVR 16MHz 27 QFN-32-EP(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Texas Instruments TRF7960RHBR provided by its distributors.

TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110
TEXAS INSTRUMENTS TRF7960RHBR RFID READER, 13.56MHZ, QFN-32
2.7V Read/Write 13.56MHz 5.5V 13.56MHz VQFN-32 1mm
NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R
RFID Transponder Tools Multi-Std Fully Int HF RFID Reader
IC RFID FRONT END 13.56MHZ 32QFN
Rfid Analogue Front End, 13.56Mhz, Qfn32; Frequency Min:-; Frequency Max:13.56Mhz; Rfid Ic Type:Reader; Programmable Memory:-; Output Power:200Mw; Rf Ic Case Style:Qfn; No. Of Pins:32Pins; Supply Voltage Min:2.7V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TRF7960RHBR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRF7960RHBR .
  • TRF7960RHBR.