Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MICRF505YML-TR

850MHz to 950MHz 2.0V to 2.5V FSK Transceiver with +10dBm Power Amplifier

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MICRF505YML-TR.

Components Direct

Datasheet42 pages19 years ago

CAD Models

Download Microchip MICRF505YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-10-18
Country of OriginChina, Malaysia

Related Parts

MicrochipMRF89XAT-I/MQ
RF Transceiver FSK/OOK 3.3V 32-Pin QFN EP T/R - Tape and Reel
MicrochipAT86RF212B-ZU
700 / 800 / 900 MHz Transceiver for ZigBee IEEE 802.15.4 Application - QFN-32
RF Transceiver BPSK/QPSK 1.8/3V 32-Pin VQFN T/R - Product that comes on tape, but is not reeled (Alt
Silicon LabSI1064-A-GM
MCU 8-Bit Si106x 8051 CISC 64KB Flash 1.2V/1.9V/2.4V 36-Pin QFN EP
Silicon LabSI1085-A-GM
RF Microcontrollers - MCU 8kB 768B RAM +13 dBm prgm XCVR QFN36 EZR
Silicon LabSI1084-A-GM
RF Microcontrollers - MCU 16kB 768B RAM +13dBm prgm XCVR QFN36 EZR

Descriptions

Descriptions of Microchip MICRF505YML-TR provided by its distributors.

850MHz to 950MHz 2.0V to 2.5V FSK Transceiver with +10dBm Power Amplifier
IC RF TXRX ISM<1GHZ 32VFQFN IC RF TxRx Only General ISM < 1GHz 850MHz ~ 950MHz 32-VFQFN Exposed Pad
RF Transceiver FSK 32-Pin QFN EP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICRF505YML TR
  • MICRF505YMLTR