Analog Devices MAX7032ATJ+

Low-Cost, Crystal-Based, Programmable, ASK/FSK Transceiver with Fractional-N PLL
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7032ATJ+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Farnell

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7032ATJ+.

Related Parts

410MHz to 470MHz 2.0V to 2.5V Low-Power FSK Transceiver with +10dBm Power Ampl
MicrochipAT86RF231-ZU
2Mbps 802.15.4,General-purpose ISM>1GHz 2.4GHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
MicrochipAT86RF233-ZU
RF Transceiver, 2.322GHz to 2.527GHz, O-QPSK, 2Mbps, 4dBm out, -101dBm in, 1.8V to 3.6V, VQFN-32
NXP SemiconductorsQN9021/DY
Bluetooth 2.4GHz I2C,SPI,UART QFN-32-EP(5x5) RF Transceiver ICs ROHS
Texas InstrumentsCC2543RHMT
2.4GHz RF Value Line SoC with 32kB flash, 16 GPIO, I2C, SPI and UART 32-QFN
NXP SemiconductorsJN5168/001,515
JN5168 Series 256 kB Flash 32 kB RAM 2.4 GHz SMT 32-Bit Microcontroller - QFN-40

Descriptions

Descriptions of Analog Devices MAX7032ATJ+ provided by its distributors.

Low-Cost, Crystal-Based, Programmable, ASK/FSK Transceiver with Fractional-N PLL
RF Transceiver ASK/FSK/OOK 2.7V/5V 32-Pin TQFN EP
MAXIM INTEGRATED PRODUCTS MAX7032ATJ+ IC, ASK/FSK TRANSCEIVER, W/PLL, TQFN-32
TELECOM CIRCUIT; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE;
Rf Transceiver, 300Mhz-450Mhz, Tqfn-32; Frequency Min:300Mhz; Frequency Max:450Mhz; Rf/If Modulation:Ask, Fsk, Ook; Data Rate:66Kbps; Receiving Current:6.7A; Rf Ic Case Style:Tqfn; No. Of Pins:32Pins; Supply Voltage Min:2.1V; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7032ATJ+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7032ATJ+.