Texas Instruments TPS74801DRCRG4

Adjustable Ldo Voltage Regulator, 0.8V to 3.6V 1.5A SON-10, Full Reel
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74801DRCRG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages14 years ago
Datasheet29 pages18 years ago
Datasheet10 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS74801DRCRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 0.712
$ 0.712
Stock
460,738
2,459,358
2,459,358
Authorized Distributors
2
4
4
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
60 mV
60 mV
60 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS74801TDRCRQ1
LDO Regulator Pos 0.8V to 3.6V 1.5A 10-Pin VSON EP T/R
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
Texas InstrumentsLP38852MR-ADJ/NOPB
LDO Regulator Pos 0.8V to 1.8V 1.5A 8-Pin PSOP EP Rail
Texas InstrumentsLP38852S-ADJ/NOPB
IC REG LDO ADJ 1.5A TO263-7 / LDO Regulator Pos 0.8V to 1.8V 1.5A 8-Pin(7+Tab) TO-263 Tube
DDR2/DDR3/LPDDR3/DDR4 Termination Regulator 1.8A 4.75V to 5.25V 8-Pin SOIC T/R
1.8A Source / Sink VTT DDR Termination Regulator

Descriptions

Descriptions of Texas Instruments TPS74801DRCRG4 provided by its distributors.

ADJUSTABLE LDO VOLTAGE REGULATOR, 0.8V TO 3.6V 1.5A SON-10, FULL REEL
Adjustable Positive LDO Regulator, 0.8V Min, 3.6V Max, 0.165V Dropout, PMOS, PDSO10
LDO Regulator Pos 0.796V to 3.6V 1.5A 10-Pin VSON EP T/R
1.5-A low-VIN (0.8 V) adjustable low-dropout (LDO) voltage regulator with power good and enable 10-VSON -40 to 125
50dB~30dB(1kHz~300kHz) 1mA Adjustable 1.5A 1 800mV 800mV 3.6V 5.5V 160mV@ 1.5A 0.09 %/A 0.03%/V SON , 3mm*3mm*900¦Ìm
IC REG LIN POS ADJ 1.5A 10VSON
TPS74801 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 60mV 1mm 1.5A 1.92W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS74801DRCRG4.