Texas Instruments TPS74801DRCR

1.5-A, low-VIN (0.8-V), adjustable ultra-low-dropout voltage regulator with power good & enable
$ 1.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74801DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages15 years ago
Datasheet29 pages18 years ago
Datasheet10 pages18 years ago

Future Electronics

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-25.98%

CAD Models

Download Texas Instruments TPS74801DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.029
$ 0.877
$ 0.877
Stock
2,407,350
2,215,028
2,215,028
Authorized Distributors
0
6
6
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
3.6 V
3.6 V
3.6 V
Min Output Voltage
800 mV
796 mV
796 mV
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
60 mV
165 mV
165 mV
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB
Case/Package
-
DFN
DFN
Number of Pins
10
10
10
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS74801TDRCRQ1
Adjustable Positive LDO Regulator, 0.8V Min, 3.6V Max, 0.165V Dropout, BICMOS, PDSO10
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
Texas InstrumentsLP38852S-ADJ/NOPB
IC REG LDO ADJ 1.5A TO263-7 / LDO Regulator Pos 0.8V to 1.8V 1.5A 8-Pin(7+Tab) TO-263 Tube
Texas InstrumentsLP38852T-ADJ/NOPB
LDO Regulator Pos 0.8V to 1.8V 1.5A 7-Pin (7+Tab) TO-220 Rail
DDR2/DDR3/LPDDR3/DDR4 Termination Regulator 1.8A 4.75V to 5.25V 8-Pin SOIC T/R
1.8A Source / Sink VTT DDR Termination Regulator

Descriptions

Descriptions of Texas Instruments TPS74801DRCR provided by its distributors.

1.5-A, low-VIN (0.8-V), adjustable ultra-low-dropout voltage regulator with power good & enable
TPS74801 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 60mV 1mm 1.5A 1.92W
Ldo, Adj, 0.8V To 5.5V, 1.5A, Vson-10; Output Type:Adjustable; Input Voltage Min:860Mv; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:800Mv; Adjustable Output Voltage Max:5.5V; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS74801DRCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS74801DRCR .
  • TPS74801DRCR.
  • TPS74801DRCR?