Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38852S-ADJ/NOPB

IC REG LDO ADJ 1.5A TO263-7 / LDO Regulator Pos 0.8V to 1.8V 1.5A 8-Pin(7+Tab) TO-263 Tube

$ 3.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38852S-ADJ/NOPB.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages25 years ago

element14 APAC

Future Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+48.57%

CAD Models

Download Texas Instruments LP38852S-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38852S-ADJ/NOPB.

Related Parts

Texas InstrumentsLP38852SX-ADJ/NOPB
LDO Regulator Pos 0.8V to 1.8V 1.5A 8-Pin (7+Tab) TO-263 T/R
Texas InstrumentsLP38842S-0.8/NOPB
1.5-A, low-VIN (0.915-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38855S-1.2/NOPB
1.5-A, low-VIN (0.98-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
LDO Voltage Regulator, Adjustable, 2.3V to 6V in, 330mV drop, 800mV to 5V/1.5A out, TO-263-5
MCP1827-3302E/ET; LDOVoltage Regulator; 1.5A; 3.3V +/-2%; 2.3 to 6Vin; 5-Pin D2PAK
MCP1827-1202E/ET, LDOVOLTAGE REGULATOR,1.5A,1.2V 2%,2.3 TO 6VIN,5-PIN D2PAK

Descriptions

Descriptions of Texas Instruments LP38852S-ADJ/NOPB provided by its distributors.

IC REG LDO ADJ 1.5A TO263-7 / LDO Regulator Pos 0.8V to 1.8V 1.5A 8-Pin(7+Tab) TO-263 Tube
80dB~65dB(120Hz~1kHz) 300μA positive electrode Adjustable 1.5A 1 800mV 930mV 1.8V 5.5V 180mV@ 1.5A 0.2%/A(Typ) 0.04(Typ) TO-263 SMD mount 4.65mm(height)
LP38852 Tube Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 180mV 4.65mm 1.5A -40C~125C
Linear Voltage Regulator IC; Output Voltage Adjustable Range:0.8V to 1.8V; Dropout Voltage, Vdo:0.18V; No. of Pins:7; Output Current:1.5A; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38852S-ADJNOPB