onsemi NCP59748MN1ADJTBG

LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP59748MN1ADJTBG.

JRH Electronics

Datasheet12 pages4 years ago

IHS

Upverter

HQonline

Electro Sonic

Inventory History

3 month trend:
-62.92%

CAD Models

Download onsemi NCP59748MN1ADJTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.781
$ 0.712
$ 0.712
Stock
1,278,145
2,460,768
2,460,768
Authorized Distributors
6
4
4
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
1.31 V
60 mV
60 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsST1L05DPUR
ST1L05 Series 1.3 A 1.8 to 1.256 V Adjustable LDO BiCMOS Voltage Regulator-DFN-8
Dfn 1.5A Cmos Ldo, Vout=3.3V, Extended Temp Range Rohs Compliant: Yes
Microchip MCP1727-3002E/MF; LDOVoltage Regulator; 1.5A; 3V 2%; 2.3 to 6Vin; 8-Pin DFN
LDO Regulator Pos 1.2V 1.5A Automotive 8-Pin DFN EP
1.8A Source / Sink VTT DDR Termination Regulator
IC REG LDO DDR 1OUT 8DFN / - LDO (Linear), DDR Voltage Regulator IC 1 Output 8-DFN (2x2)

Descriptions

Descriptions of onsemi NCP59748MN1ADJTBG provided by its distributors.

LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
NCP59748 Series 5.5 V 1.5 A Adjustable Very Low-Dropout Linear Regulator-DFN-10
Ldo Voltage Regulator Adjustable O/P, 0.8V-3.6V, 1.5A, Dfn-10; Output Type:Adjustable; Input Voltage Min:800Mv; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:-; Output Voltage Min:800Mv; Ic Case/Package:Dfn Rohs Compliant: Yes |Onsemi NCP59748MN1ADJTBG
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 165mV 950mum 1.5A -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd