onsemi NCP51145PDR2G

DDR2/DDR3/LPDDR3/DDR4 Termination Regulator 1.8A 4.75V to 5.25V 8-Pin SOIC T/R
$ 0.281
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP51145PDR2G.

IHS

Datasheet7 pages9 years ago

Augswan

onsemi

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.27%

CAD Models

Download onsemi NCP51145PDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-08-26
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

NCP51199 Series 5.5 V DDR DDR2 DDR3 Surface Mount Linear Regulator - SOIC-8
IC REG LINEAR ADJ 0.1A 8SOIC / LDO Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC N T/R
10mA positive electrode Fixed 200mA 1 500mV 3.3V 7V 13.2 mV 13.2mV SOIC-8 SMD mount,glue mount 1.5mm(height)
Texas InstrumentsMC79L05ACDR
100-mA, negative linear voltage regulator 8-SOIC 0 to 125
Texas InstrumentsUA78L08CD
Standard Regulator Pos 8V 0.1A 8-Pin SOIC Tube

Descriptions

Descriptions of onsemi NCP51145PDR2G provided by its distributors.

DDR2/DDR3/LPDDR3/DDR4 Termination Regulator 1.8A 4.75V to 5.25V 8-Pin SOIC T/R
1.8A Source / Sink VTT DDR Termination Regulator
600mV 5.25 V 2.5V 5.5V LDO(linear),DDR SOP SMD mount,glue mount 4.9mm*3.9mm*1.65mm
NCP51145PDR2G, SINGLE TERMINATION REGULATOR, -0.3 - 6 V, 8-PIN SOIC
ON SEMICONDUCTOR NCP51145PDR2GLINEAR VOLT REG, DDR, 1.8A, SOIC-8
DDR TERMINATION REGULATOR, 1.8A, SOIC-8; Memory Supported: DDR2, DDR3, LPDDR3, DDR4; Source / Sink Current: 1.8A; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; DDR Regulator Case Style: SOIC; No. of Pins: 8Pins; Produc

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP51145PDR2G.