Texas Instruments TPS63061DSCR

Switching Regulator, Current-mode, 1.3A, 2600kHz Switching Freq-Max, PDSO10
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63061DSCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Newark

Farnell

HQonline

Inventory History

3 month trend:
-48.08%

CAD Models

Download Texas Instruments TPS63061DSCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 2.101
Stock
823,857
143,755
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
2.4 MHz
2.4 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
12 V
12 V
Min Output Voltage
-
2.5 V
Max Output Voltage
-
8 V
Efficiency
93 %
93 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS63060DSCT
Switching Regulator, Current-mode, 1.3A, 2600kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS63060DSCR
Switching Regulator, Current-mode, 1.3A, 2600kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS62351DRCR
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 10-VSON -40 to 85
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9
Analog DevicesMAX8969EWL50+T
MAX8969 Tape & Reel (TR) Active Step-Up DC to DC switching regulator 5V 700mA 3MHz -40C~85C TA
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9

Descriptions

Descriptions of Texas Instruments TPS63061DSCR provided by its distributors.

Switching Regulator, Current-mode, 1.3A, 2600kHz Switching Freq-Max, PDSO10
Conv DC-DC 2.5V to 12V Step Down/Step Up Single-Out 5V 1A 10-Pin WSON EP T/R
Buck-Boost Yes 2.4MHz Fixed 1 5V 5V 12V 2.5V WSON-10 , 800¦Ìm
IC REG BUCK BST 5V 2A SYNC 10SON
2.5V to 12V input voltage, 93% Efficient, 2.25A Switch Current Limit, Buck-Boost Converter 10-WSON -40 to 125
IC REG BUCK-BOOST 5V 2A 10WSON
TPS63061 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active DC to DC switching regulator 5V 3mm 2A Switch 2.4MHz
DFN-10(3x3) DC-DC Converters ROHS
Voltage Reg, Buck/Boost, 2A, Son-10; Topology:Buck-Boost; Input Voltage Min:2.5V; Input Voltage Max:12V; Dc/Dc Converter Ic Case:Son; No. Of Pins:10Pins; Output Current:2A; Output Voltage Nom.:5V; Switching Frequency:2.4Mhz; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63061DSCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS63061DSCR .