onsemi FAN48610BUC50X

Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN48610BUC50X.

Electro Sonic

Datasheet13 pages5 years ago

IHS

Farnell

onsemi

Augswan

Inventory History

3 month trend:
-0.18%

CAD Models

Download onsemi FAN48610BUC50X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-09-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTPS61256YFFR
3.5-MHz, 5-V, 900-mA load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125
Texas InstrumentsTPS61253YFFR
3.5-MHz, 5-V, 1.5-A load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125
Texas InstrumentsTPS62173DSGR
3–17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
Switching Regulator, Voltage-mode, 2A, 3300kHz Switching Freq-Max, PDSO8
Synchronous Buck Converter, 3 MHz, 1.2 A
Switching Regulator, Current-mode, 1.6A, 6600kHz Switching Freq-Max, PBGA9

Descriptions

Descriptions of onsemi FAN48610BUC50X provided by its distributors.

Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9
2.5 MHz, 1 A, Fixed-Output Synchronous TinyBoost® Regulator
FAN48610 Series 4.5 V 1 A SMT Fixed Low Power Boost Regulator - WLCSP-9
FAN48610 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 3.6V 1.125mm 1A Switch 2.5MHz
The FAN48610 is a low-power boost regulator designed to provide a minimum voltage-regulated rail from a standard single-cell Li-Ion battery and advanced battery chemistries. Even below the minimum system battery voltage, the device maintains the output voltage regulation for a minimum output load current of 1.0 A. The combination of built-in power transistors, synchronous rectification, and low supply current suit the FAN48610 for battery-powered applications.The FAN48610 is available in a 9-bump, 0.4 mm pitch, Wafer-Level Chip-Scale Package (WLCSP).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd