Texas Instruments TPS63060DSCR

Switching Regulator, Current-mode, 1.3A, 2600kHz Switching Freq-Max, PDSO10
$ 1.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63060DSCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Farnell

Newark

Upverter

Inventory History

3 month trend:
+35.40%

CAD Models

Download Texas Instruments TPS63060DSCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.739
$ 2.07
Stock
829,376
192,166
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
2.4 MHz
2.4 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
12 V
12 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
8 V
8 V
Efficiency
93 %
93 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS63061DSCR
Switching Regulator, Current-mode, 1.3A, 2600kHz Switching Freq-Max, PDSO10
Texas InstrumentsLM3668SD-2833/NOPB
1A, High Efficiency Dual Mode Single Inductor Buck-Boost DC/DC Converter 12-WSON -40 to 85
Texas InstrumentsTPS62351DRCR
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 10-VSON -40 to 85
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9
Switching Controller, Voltage-mode, 1.6A, 3350kHz Switching Freq-Max, PBGA12

Descriptions

Descriptions of Texas Instruments TPS63060DSCR provided by its distributors.

Switching Regulator, Current-mode, 1.3A, 2600kHz Switching Freq-Max, PDSO10
2.5 - 10 Vin 2 A 2.5 to 8 Vo 2.4 MHz Buck Boost Converter - DFN-10
Buck-boost type -40℃~+85℃@(TA) 1 Step-down-Boost Adjustable 2.5V~8V 2A 2.5V~12V 2.4MHz WSON10_3X3MM_EP DC-DC Converters ROHS
BUCK / BOOST, ADJ, 2A, 10SON; Topology: Buck-Boost; Input Voltage Min: 2.5V; Input Voltage Max: 12V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SON; No. of Pins: 10Pins; Output Current: 2A; Output Voltage Min: 2.5V; Output Voltage Max: 8V; Switching Frequency: 2.4MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Primary Input Voltage: 12V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS63060DSCR .
  • TPS63060DSCR.