Texas Instruments TPS63060DSCT

Switching Regulator, Current-mode, 1.3A, 2600kHz Switching Freq-Max, PDSO10
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63060DSCT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

HQonline

Arrow.cn

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TPS63060DSCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.03
$ 1.906
Stock
410,298
689,621
Authorized Distributors
1
0
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
2.4 MHz
2.4 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
12 V
12 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
8 V
8 V
Efficiency
93 %
93 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS63061DSCT
Switching Regulator, Current-mode, 1.3A, 2600kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS63061DSCR
Switching Regulator, Current-mode, 1.3A, 2600kHz Switching Freq-Max, PDSO10
Texas InstrumentsLM3668SD-2833/NOPB
1A, High Efficiency Dual Mode Single Inductor Buck-Boost DC/DC Converter 12-WSON -40 to 85
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9
Analog DevicesMAX8969EWL50+T
Switching Regulator, Voltage-mode, 0.7A, 3000kHz Switching Freq-Max, BICMOS, PBGA9
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9

Descriptions

Descriptions of Texas Instruments TPS63060DSCT provided by its distributors.

Switching Regulator, Current-mode, 1.3A, 2600kHz Switching Freq-Max, PDSO10
Conv DC-DC 2.5V to 12V Step Down/Step Up Single-Out 2.5V to 8V 2A/1.3A 10-Pin WSON EP T/R
2.5V to 12V input voltage, 93% Efficient, 2.25A Switch Current Limit, Buck-Boost Converter 10-WSON -40 to 125
IC REG BUCK BOOST ADJ 2A 10WSON
Texas Instruments , 2.5 → 8 Voutput, 1Amaximum output, single output, WSON, surface mount, 10needle
TPS63060 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active DC to DC switching regulator 5V 3mm 2A Switch 2.4MHz
Texas Instruments,TPS63060DSCT,IC,DC-DC
RS APAC
Dc/dc Conv, Buck/boost, 2.4Mhz, Wson-10; Topology:buck-Boost; Input Voltage Min:2.5V; Input Voltage Max:12V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:wson; No. Of Pins:10Pins; Output Current:2A; Output Voltage Min:2.5V Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS63060DSCT .