Texas Instruments TPS62351DRCR

1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 10-VSON -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62351DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet46 pages15 years ago
Datasheet46 pages18 years ago
Datasheet21 pages19 years ago

CAD Models

Download Texas Instruments TPS62351DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.905
Stock
141,260
184,274
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.5 V
-
Max Output Voltage
1.69 V
-
Efficiency
88 %
88 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS62356YZGR
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Texas InstrumentsTPS62356YZGT
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Texas InstrumentsTPS62355DRCR
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 10-VSON -40 to 85
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.75V to 1.4375V 1.1A 12-Pin WLCSP T/R
Switching Controller, Voltage-mode, 1.8A, 3350kHz Switching Freq-Max, PBGA12
Buck Switching Regulator IC Positive Programmable 0.75V 1 Output 800mA 10-WFDFN Exposed Pad

Descriptions

Descriptions of Texas Instruments TPS62351DRCR provided by its distributors.

1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 10-VSON -40 to 85
Switching Voltage Regulators 1A 3MHz Buck Converter
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 1.6875V 0.8A 10-Pin VSON EP T/R
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.6875V; Output Current:800mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.