Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN48610UC50X

Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN48610UC50X.

Upverter

Technical Drawing1 page3 years ago
Datasheet13 pages5 years ago

Newark

IHS

Master Electronics

Future Electronics

Inventory History

3 month trend:
+2.03%

CAD Models

Download onsemi FAN48610UC50X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-09-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9
Analog DevicesMAX8969EWL50+T
Switching Regulator, Voltage-mode, 0.7A, 3000kHz Switching Freq-Max, BICMOS, PBGA9
Texas InstrumentsLM3262TMX/NOPB
6MHz, 800mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90
Switching Regulator, Current-mode, 1.6A, 6600kHz Switching Freq-Max, PBGA9
Switching Regulator, Current-mode, 1.6A, 6600kHz Switching Freq-Max, PBGA9
Texas InstrumentsTLV62080DSGR
1.2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125

Descriptions

Descriptions of onsemi FAN48610UC50X provided by its distributors.

Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9
2.5 MHz, 1 A, Fixed-Output Synchronous TinyBoost® Regulator
FAN48610 Series 5 V 2.5 MHz Fixed Synchronous Tiny Boost Regulator - WLCSP-9
FAN48610 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 3.6V 0.4mm 1A Switch 2.5MHz
DC/DC CONV, BOOST, 2.5MHZ, WLCSP-9; Topology:Synchronous Boost (Step Up); Input Voltage Min:2.5V; Input Voltage Max:4.5V; DC / DC Converter IC Case:WLCSP; No. of Pins:9Pins; Output Current:1A; Output Voltage Nom.:5V; Swi
The FAN48610 is a low-power boost regulator designed to provide a minimum voltage-regulated rail from a standard single-cell Li-Ion battery and advanced battery chemistries. Even below the minimum system battery voltage, the device maintains the output voltage regulation for a minimum output load current of 1.0 A. The combination of built-in power transistors, synchronous rectification, and low supply current suit the FAN48610 for battery-powered applications.The FAN48610 is available in a 9-bump, 0.4 mm pitch, Wafer-Level Chip-Scale Package (WLCSP).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd