Texas Instruments TPS562200DDCR

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.67V to 7V 2A 6-Pin TSOT-23 T/R
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS562200DDCR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Newark

Farnell

LCSC

Inventory History

3 month trend:
-56.43%

CAD Models

Download Texas Instruments TPS562200DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.341
$ 0.448
Stock
1,061,126
562,913
Authorized Distributors
4
2
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
650 kHz
650 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
765 mV
765 mV
Max Output Voltage
7 V
7 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS562200DDCR.

Related Parts

Texas InstrumentsTPS562209DDCR
17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsTPS562209DDCT
17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsTPS562201DDCT
4.5 V to 17 V input, 2 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Analog DevicesMAX5021EUT+T
CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -40C~85C TA 262kHz 28V 2.9mm
Analog DevicesMAX5022EUT+T
AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23

Descriptions

Descriptions of Texas Instruments TPS562200DDCR provided by its distributors.

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.67V to 7V 2A 6-Pin TSOT-23 T/R
Buck Yes 650KHz Adjustable 1 7V 765mV 17V 4.5V SOT-23-THIN , 1.1mm
Switching Regulator, 2A, 650kHz Switching Freq-Max, PDSO6
Step-down type Adjustable 0.765V~7V 2A 4.5V~17V SOT-23-6 DC-DC Converters ROHS
DC DC Converters; TPS562200DDCR; TEXAS INSTRUMENTS; 6; Buck; 1.1 mm; 1
IC REG BUCK ADJ 2A SYNC SOT-23-6
Function type: step-down Output type: adjustable Input voltage: 4.5V~17V Output voltage: 0.76~7V Output current (maximum) : 2A
Dc/Dc Conv, Sync Buck, 650Khz, Sot-23-6; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:6Pins; Output Current:2A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS562200DDCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS562200DDCR .
  • TPS562200DDCR.