Analog Devices MAX5021EUT+T

CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -40C~85C TA 262kHz 28V 2.9mm
$ 1.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5021EUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX5022EUT+T
AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23
Texas InstrumentsLM2766M6X/NOPB
200-kHz switched capacitor voltage doubler 6-SOT-23 -40 to 85
Texas InstrumentsLM2776DBVR
Charge Pump INV -2.7V to -5.5V 200mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 6SOT23
Texas InstrumentsLM2665M6X/NOPB
IC REG SWITCHD CAP RATIO SOT23 / Charge Pump STPUP 5V to 11V 40mA 6-Pin SOT-23 T/R
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
onsemiSG6859ATZ
Green-Mode PWM Controller for Flyback Converter, Programmable Frequency 50KHz ~ 80KHz

Descriptions

Descriptions of Analog Devices MAX5021EUT+T provided by its distributors.

CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -40C~85C TA 262kHz 28V 2.9mm
Current Mode PWM Controller 250mA 6-Pin SOT-23 T/R
Current-Mode PWM Controllers for Isolated Power Supplies
SOT23 Universal Off-Line Power Supply Controller
Ciiva
0.25 A SWITCHING CONTROLLER 290 kHz SWITCHING FREQ-MAX PDSO6
IC REG CTRLR FLYBK ISO SOT23-6
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5021EUT-T