Texas Instruments TPS562209DDCT

17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS562209DDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages21 years ago

Newark

LCSC

Inventory History

3 month trend:
-2.75%

CAD Models

Download Texas Instruments TPS562209DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 0.345
Stock
742,703
435,763
Authorized Distributors
4
3
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
650 kHz
650 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
765 mV
765 mV
Max Output Voltage
7 V
7 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS562200DDCT
Switching Regulator, Voltage-mode, 2A, 650kHz Switching Freq-Max, BICMOS, PDSO6
Texas InstrumentsTPS562200DDCR
Switching Regulator, Voltage-mode, 2A, 650kHz Switching Freq-Max, BICMOS, PDSO6
Texas InstrumentsTPS562201DDCT
4.5 V to 17 V input, 2 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Analog DevicesMAX5021EUT+T
Flyback£¬Forward Converter No 262KHz Transistor Driver 1 SOT-6 SMD mount£¬glue mount

Descriptions

Descriptions of Texas Instruments TPS562209DDCT provided by its distributors.

17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Buck Yes 650kHz Adjustable 1 7V 765mV 17V 4.5V SOT-23-THIN SMD, Adhesive Mount, 1.1mm H
Switching Regulator, Voltage-mode, 2A, 650kHz Switching Freq-Max, BICMOS, PDSO6
IC REG BUCK ADJ 2A SYNC SOT-23-6 / Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 3A 6-Pin TSOT-23 T/R
2-A Synchronous Step-Down Voltage Regulator, 4.5-17V, SOT23-6
DC/DC CONV, SYNC BUCK, 650KHZ, SOT-23-6; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 17V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOT-23; Nombre
Dc/Dc Conv, Sync Buck, 650Khz, Sot-23-6; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:6Pins; Output Current:2A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS562209DDCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.