Texas Instruments TPS562201DDCT

4.5 V to 17 V input, 2 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS562201DDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet22 pages10 years ago
Technical Drawing2 pages21 years ago

element14 APAC

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
+398%

CAD Models

Download Texas Instruments TPS562201DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.572
$ 0.21
Stock
1,145,128
4,859,187
Authorized Distributors
4
2
Case/Package
SOT-23-6
SOT
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
580 kHz
580 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
768 mV
-
Max Output Voltage
7 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS562200DDCR
Switching Regulator, Voltage-mode, 2A, 650kHz Switching Freq-Max, BICMOS, PDSO6
Texas InstrumentsTPS562209DDCR
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Texas InstrumentsTPS562209DDCT
17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Analog DevicesMAX5021EUT+T
Flyback£¬Forward Converter No 262KHz Transistor Driver 1 SOT-6 SMD mount£¬glue mount
Analog DevicesMAX5022EUT+T
Flyback, Forward Converter No 262kHz Transistor Driver 1 SOT-6 SMD, Adhesive Mount

Descriptions

Descriptions of Texas Instruments TPS562201DDCT provided by its distributors.

4.5 V to 17 V input, 2 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125
Texas Instruments Buck Converter Max Out 7V 2A Max In 17V Adj Out
Switching Regulator, 2A, 580kHz Switching Freq-Max, BICMOS, PDSO6
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 2A 6-Pin TSOT-23 T/R
Step-down type Adjustable 2A 0.768V~7V 4.5V~17V SOT-23-6 DC-DC Converters ROHS
DC/DC CONV, SYNC BUCK, 580KHZ, SOT-23-6; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 17V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT-23; No. of Pins: 6Pins; Output Current:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS562201DDCT .