Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5022EUT+T

CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -40C~85C TA 262kHz 28V 2.9mm
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5022EUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

ShanghaiCT

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.16%

CAD Models

Download Analog Devices MAX5022EUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5022EUT+T.

Related Parts

Analog DevicesMAX5021EUT+T
Flyback/Buck Converter, Isolated, No, 262kHz, Transistor Driver, 1 Ch, SOT-23, Adhesive Mount
Texas InstrumentsLM2766M6X/NOPB
Switched Capacitor Converter, 0.02A, 350kHz Switching Freq-Max, CMOS, PDSO6
Analog DevicesMAX1697TEUT+T
Switched Capacitor Converter, 0.06A, 200kHz Switching Freq-Max, CMOS, PDSO6
Texas InstrumentsREG71055DDCT
60-mA, 5.5V, Buck/boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Texas InstrumentsLM2776DBVR
Charge Pump INV -2.7V to -5.5V 200mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 6SOT23
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6

Descriptions

Descriptions of Analog Devices MAX5022EUT+T provided by its distributors.

CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -40C~85C TA 262kHz 28V 2.9mm
Flyback, Forward Converter No 262kHz Transistor Driver 1 SOT-6 SMD, Adhesive Mount
AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23
Current Mode PWM Controller 250mA 262kHz 6-Pin SOT-23 T/R
Current-Mode PWM Controllers for Isolated Power Supplies
SOT23 Universal Off-Line Power Supply Controller
Ciiva
0.25 A SWITCHING CONTROLLER 290 kHz SWITCHING FREQ-MAX PDSO6
IC REG CTRLR FLYBK ISO SOT23-6
ARM Microcontrollers - MCU TIMM
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5022EUT-T