onsemi CAT3200TDI-GT3

CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
$ 0.604
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT3200TDI-GT3.

IHS

Datasheet13 pages5 years ago

ODG (Origin Data Global)

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-99.91%

CAD Models

Download onsemi CAT3200TDI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-29
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2024-04-06
LTD Date2024-10-06
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM2776DBVR
Charge Pump INV -2.7V to -5.5V 200mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 6SOT23
Texas InstrumentsLM2776DBVT
Switched Capacitor Converter, 0.2A, 2300kHz Switching Freq-Max, CMOS, PDSO6
Texas InstrumentsREG71050DDCT
60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Analog DevicesMAX1697UEUT+T
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 60mA SOT-23-6
Analog DevicesMAX5021EUT+T
Flyback£¬Forward Converter No 262KHz Transistor Driver 1 SOT-6 SMD mount£¬glue mount

Descriptions

Descriptions of onsemi CAT3200TDI-GT3 provided by its distributors.

CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Charge Pump STPUP 5V 100mA 6-Pin TSOT-23 T/R / IC REG SWITCHD CAP ADJ TSOT23
Switched Capacitor Regulator, Voltage-mode, 0.2A, 2600kHz Switching Freq-Max, PDSO6
ON SEMICONDUCTOR - CAT3200TDI-GT3 - DC-DC Switching Step Up Regulator, Adjustable, 2.7V-4.5Vin, 2.7V-6Vout, 100mAout, SOT-23-6
Charge Pump Dc/Dc Converter Tsot23-6; Tensión De Entrada Mín.:2.7V; Tensión De Entrada Máx.:4.5V; Núm. De Salidas:1; Tipo De Conversor Ci Dc/Dc:Sot-23; Núm. De Contactos:6; Corriente De Salida:100Ma; Tensión De Salida Mín.:2.7V |Onsemi CAT3200TDI-GT3
CHARGE PUMP DC/DC CONVERTER TSOT23-6; To; CHARGE PUMP DC/DC CONVERTER TSOT23-6; Topology:Boost (Step Up); Input Voltage Min:2.7V; Input Voltage Max:4.5V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOT-23; No. of Pins:6Pins; Output Current:100mA; Output Voltage Max:6V
The CAT3200 and CAT3200-5 are switched capacitor boost converters that deliver a low noise regulated output voltage. The CAT3200-5 gives a fixed regulated 5.0 V output. The CAT3200 has an adjustable output using external resistors. The constant frequency 2.0 MHz charge pump allows small 1.0 F ceramic capacitors to be used. Maximum output loads of up to 100 mA can be supported over a wide range of input supply voltages (2.7 V to 4.5 V) making the device ideal for battery-powered applications. A shutdown control input allows the device to be placed in power-down mode reducing the supply current to less than 1.0 A. In the event of short circuit or overload conditions the device is fully protected by both foldback current limiting and thermal overload detection. In addition a soft start slew rate control circuit limits inrush current during power up. The CAT3200-5 is available in a 6-lead 1 mm max thin SOT23 package. The CAT3200 is available in an 8-lead MSOP package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT3200TDI-GT3.