Texas Instruments TPS5401DGQT

Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 0.5A 10-Pin HVSSOP EP T/R
$ 1.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5401DGQT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet41 pages15 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-15.48%

CAD Models

Download Texas Instruments TPS5401DGQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.373
$ 1.013
$ 1.013
Stock
392,683
1,627,244
1,627,244
Authorized Distributors
3
4
4
Case/Package
MSOP
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
39 V
39 V
39 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM25007MM/NOPB
9-42V Wide Vin, 0.5A, Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM25085MYE
LM25085, LM25085-Q1 42V Constant On-Time PFET Buck Switching Controller
Texas InstrumentsLM3485MM/NOPB
Hysteretic PFET Switching Controller; buck; 4A; 1.242-35V; -40+125 deg.C; SMD; VSSOP8
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments TPS5401DGQT provided by its distributors.

Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 0.5A 10-Pin HVSSOP EP T/R
3.5V to 42V Input, 0.5 A Step Down Converter 10-HVSSOP -40 to 150
0.5-A, 42-V INPUT, STEP-DOWN SWIFT CONVERTER Switching Regulator, Current-mode, 0.5A, 2500kHz Switching Freq-Max, PDSO10
Buck No 100KHz~2.5MHz Adjustable 1 39V 800mV 42V 3.5V HVSSOP-10 , 950¦Ìm
Voltage Regulators - Switching Regulators 3.5V-42Vin,0.5A Step Down SWIFT
TPS5401 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active DC to DC switching regulator 12V 3mm 500mA 100kHz~2.5MHz
DC-DC CONV, BUCK, 2.5MHZ, MSOP-10; Topologie: Buck (Abaisseur); Tension, entrée min.: 3.5V; Tension, entrée max..: 42V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: MSOP; Nombre de broches: 10Broch
Dc-Dc Conv, Buck, 2.5Mhz, Msop-10; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:42V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Msop; No. Of Pins:10Pins; Output Current:500Ma; Output Voltage Min:800Mv;rohs Compliant: Yes |TEXAS INSTRUMENTS TPS5401DGQT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS5401DGQT .