Texas Instruments LM25007MM/NOPB

9-42V Wide Vin, 0.5A, Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
$ 1.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25007MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages20 years ago

Future Electronics

Newark

element14

Jameco (USA)

Inventory History

3 month trend:
-59.13%

CAD Models

Download Texas Instruments LM25007MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25007MM/NOPB.

Related Parts

Texas InstrumentsLM5007MM/NOPB
9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM5007MMX/NOPB
9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM5008MM/NOPB
9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments LM25007MM/NOPB provided by its distributors.

9-42V Wide Vin, 0.5A, Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Switching Regulator, Current-mode, 0.5A, 800kHz Switching Freq-Max, BICMOS, PDSO8
Texas Instruments Buck Converter, Max Out 500mA, Max In 42V, Adjustable Out
LM25007 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active DC to DC switching regulator 24V 3mm 500mA Up to 800kHz
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:42V; Output Voltage Max:37V; Output Current Max:500mA; Switching Frequency Max:800kHz; Supply Voltage Min:9V; Supply Voltage Max:42V ;RoHS Compliant: Yes
DC/DC CONV, BUCK, 800KHZ, VSSOP-8; Topologie: Buck (Abaisseur); Tension, entrée min.: 9V; Tension, entrée max..: 42V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VSSOP; Nombre de broches: 8Broche(
IC, STEP-DOWN REGULATOR, MSOP-8; Primary; IC, STEP-DOWN REGULATOR, MSOP-8; Primary Input Voltage:42V; No. of Outputs:1; Output Voltage:37V; Output Current:500mA; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Input Voltage Primary Max:42V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25007MM/NOPB .
  • LM25007MM/NOPB.
  • LM25007MMNOPB